Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43NN3R3M03L

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43NN3R3M03L.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Geoflip

CAD Models

Download Murata LQH43NN3R3M03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.213
Stock
230,595
110,395
Authorized Distributors
2
2
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
500 mA
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
20
20
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Power Chip Unshielded Wirewound 3.3uH ±20% 7.96MHz 10 Q-Factor Ferrite 570mA T/R
TAIYO YUDENBRL2518T3R3M
Inductor PowerChip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.58A 0.39Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 570mA 528mOhm DCR 1008 Blister T/R
TAIYO YUDENCBC2016T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.61A 0.351Ohm DCR 0806 T/R

Descriptions

Descriptions of Murata LQH43NN3R3M03L provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
WIREWOUND INDUCTOR, 3.3UH, 0.5A, 1812;
FIXED IND 3.3UH 500MA 350MOHM SM
FIXED IND 3.3UH 500MA 350 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH