Murata LQH32DN3R3M23L

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32DN3R3M23L.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Geoflip

CAD Models

Download Murata LQH32DN3R3M23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.14
Stock
89,927
95,018
Authorized Distributors
2
2
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
530 mA
530 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
260 mΩ
260 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENBRC2016T3R3M
Inductor PowerChip Wirewound 3.3uH 20% 100KHz Ferrite 0.68A 0.286Ohm DCR 0806 T/R
TAIYO YUDENLBC2518T3R3M
Inductor General Purpose Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.56A 0.208Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T3R3MV
Inductor PowerChip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.56A 0.208Ohm DCR 1007 T/R
Inductor Power Chip Unshielded Wirewound 3.3uH 20% 1MHz Ferrite 0.375A 0.78Ohm DCR 0806 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Murata LQH32DN3R3M23L provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Ind Chip Wirewound 3.3uH 20% 1210 Emboss T/R
FIXED IND 3.3UH 530MA 260MOHM SM
FIXED IND 3.3UH 530MA 260 MOHM
INDUCTOR, 3.3UH, UNSHIELDED, 0.53A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH