Murata LQH32PB101MN0L

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PB101MN0L.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-8.17%

CAD Models

Download Murata LQH32PB101MN0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.148
$ 0.148
Stock
159,733
249,318
249,318
Authorized Distributors
4
6
6
Inductance
100 µH
100 µH
100 µH
Tolerance
20 %
20 %
20 %
Current Rating
180 mA
180 mA
180 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
3.24 Ω
3.24 Ω
3.24 Ω
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 100uH 20% 1MHz 44Q-Factor Ferrite 0.29A 2.92Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 100uH 20% 1MHz Ferrite 0.25A 3.24Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 100uH 20% 1MHz Ferrite 0.32A 1.8456Ohm DCR 1812 T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 300mA 4026 T/R
TAIYO YUDENNRS4018T101MDGJV
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.28A 1.74Ohm DCR 1515 Automotive T/R

Descriptions

Descriptions of Murata LQH32PB101MN0L provided by its distributors.

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
1MHz 8MHz 180mA 250mA 100μH 3.24Ω ±20% 1210 standard mounting,SMD mount 3.2mm*2.5mm*1.7mm
1210 Wire Wound Type (Ferrite Core) for Power lines
FIXED IND 100UH 250MA 3.24OHM SM
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 100muH
INDUCTOR, 100UH, SEMISHIELDED, 0.25A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH