Murata LQH43PB101M26L

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43PB101M26L.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQH43PB101M26L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.224
$ 0.224
Stock
124,552
277,843
277,843
Authorized Distributors
3
3
3
Inductance
100 µH
100 µH
100 µH
Tolerance
20 %
20 %
20 %
Current Rating
320 mA
320 mA
320 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
1.8456 Ω
1.8456 Ω
1.8456 Ω
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENBRC2518T101M
Inductor PowerChip Wirewound 100uH 20% 1MHz Ferrite 0.19A 4.68Ohm DCR 1007 T/R
Inductor Power Shielded Multi-Layer 100uH 20% 2MHz Ferrite 0.14A 4.55Ohm DCR 0805 T/R
TAIYO YUDENLB3218T101M
Inductor General Purpose Chip Wirewound 100uH 20% 796KHz Ferrite 0.14A 3.12Ohm DCR 1207 T/R
TAIYO YUDENCBC2518T101M
Inductor Power Chip Wirewound 100uH 20% 796KHz Ferrite 0.17A 4.81Ohm DCR 1007 T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Common Mode Chokes Dual 1kOhm 100MHz 0.23A 1Ohm DCR SMD T/R

Descriptions

Descriptions of Murata LQH43PB101M26L provided by its distributors.

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
FIXED IND 100UH 180MA 1.84OHM SM / 100 µH Shielded Drum Core, Wirewound Inductor 180 mA 1.84Ohm Max 1812 (4532 Metric)
FIXED IND 100UH 180MA 1.84OHM SM
Fixed Inductors 4.5x3.2mm 100uH 320mA+/-20%
INDUCTOR, 100UH, SEMISHIELDED, 0.32A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH