Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43PN101M26L

Inductor Power Chip Shielded Wirewound 100uH 20% 1MHz Ferrite 0.32A 1.8456Ohm DCR 1812 T/R
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43PN101M26L.

element14 APAC

Datasheet2 pages15 years ago

Ciiva

Arrow.cn

Geoflip

TME

Inventory History

3 month trend:
+140%

CAD Models

Download Murata LQH43PN101M26L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 100uH 20% 1MHz 44Q-Factor Ferrite 0.29A 2.92Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 100uH 20% 1MHz Ferrite 0.25A 3.24Ohm DCR 1210 T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
TAIYO YUDENNRS4018T101MDGJ
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.28A 1.74Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T101MDGJV
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.28A 1.74Ohm DCR 1515 Automotive T/R
TAIYO YUDENNR4018T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.27A 1.8Ohm DCR 1515 T/R

Descriptions

Descriptions of Murata LQH43PN101M26L provided by its distributors.

Inductor Power Chip Shielded Wirewound 100uH 20% 1MHz Ferrite 0.32A 1.8456Ohm DCR 1812 T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 4532/1812
MURATA - LQH43PN101M26L - Hochfrequenzinduktivität, Oberflächenm., 100 µH, Baureihe LQH43P_26, 320 mA, 1812 [Metrisch 4532]
INDUCTOR, 100UH, UNSHIELDED, 0.32A; Inductance: 100µH; Product Range: LQH43P_26 Series; DC Current Rating: 320mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.538ohm;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH43PN101M26L.