Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32PB100MNCL

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.9A 0.354Ohm DCR 1210 T/R
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PB100MNCL.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-1.66%

CAD Models

Download Murata LQH32PB100MNCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.194
$ 0.194
Stock
395,057
709,107
709,107
Authorized Distributors
6
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
1 A
900 mA
900 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
354 mΩ
354 mΩ
354 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.2A 0.288Ohm DCR 1212 T/R
Inductor Power Shielded Multi-Layer 10uH 20% 1MHz Ferrite 0.5A 0.32Ohm DCR 0805 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.83A 0.456Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 530mA 834mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 550mA 854mOhm DCR 1008 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 800mA 468mOhm DCR 1212 T/R

Descriptions

Descriptions of Murata LQH32PB100MNCL provided by its distributors.

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.9A 0.354Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
1MHz 30MHz 1A 450mA 10μH 354mΩ ±20% 1210 standard mounting,SMD mount 3.2mm*2.5mm*1.7mm
Power Inductors – SMD; MURATA; LQH32PB100MNCL; 10 µH; 354 mOhm; 1 MHz; 20 %
FIXED IND 10UH 450MA 354MOHM SMD
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 10muH
INDUCTOR, 10UH, SEMISHIELDED, 0.9A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH