What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQG15HZ47NJ02D

Inductor, 47Nh, 1Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HZ47NJ02D
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HZ47NJ02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-0.08%

CAD Models

Download Murata LQG15HZ47NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.026
$ 0.026
Stock
356,251
2,357,770
2,357,770
Authorized Distributors
6
6
6
Inductance
47 nH
47 nH
47 nH
Tolerance
5 %
5 %
5 %
Current Rating
300 mA
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
720 mΩ
720 mΩ
720 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HZ47NJ02D provided by its distributors.

Inductor, 47Nh, 1Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HZ47NJ02D
Inductor RF Chip Multi-Layer 0.047uH 5% 100MHz 8Q-Factor Air 0.3A 0.72Ohm DCR 0402 Automotive T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Reflow soldering, 1005/0402
100MHz 1GHz 300mA 8@100MHz 47nH 720m¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
Fixed Inductors 0402 47nH 0.72ohms 300mA +/-5%
LQG15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 47nH
FIXED IND 47NH 300MA 720MOHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HZ47NJ02D..