Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HH27NJ02D

Inductor RF Chip Multi-Layer 27nH 5% 100MHz 8Q-Factor Air 350mA 460mOhm DCR 0402 Automotive T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HH27NJ02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Farnell

_legacy Avnet

Inventory History

3 month trend:
+46.02%

CAD Models

Download Murata LQG15HH27NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.022
$ 0.022
Stock
454,736
7,062,467
7,062,467
Authorized Distributors
6
6
6
Inductance
27 nH
27 nH
27 nH
Tolerance
5 %
5 %
5 %
Current Rating
350 mA
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
460 mΩ
460 mΩ
460 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Multi-Layer 27nH 5% 100MHz 8Q-Factor Air 300mA 460mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 27nH 5% 100MHz 8Q-Factor Air 300mA 670mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100527NJ-T
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 27nH 5% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R
TAIYO YUDENHK160827NJ-T
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Murata LQG15HH27NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 27nH 5% 100MHz 8Q-Factor Air 350mA 460mOhm DCR 0402 Automotive T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Reflow soldering, 1005/0402
100MHz 1.7GHz 350mA 8@100MHz 27nH 460mΩ ±5% 0402 SMD mount 1mm*500μm*550μm
LQG15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 27nH
FIXED IND 27NH 350MA 0.46OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH