Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CE201210-27NJ

Inductor RF Multi-Layer 0.027uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.55Ohm DCR 0805 Automotive T/R

$ 0.075
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CE201210-27NJ.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+5.46%

CAD Models

Download Bourns CE201210-27NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Inductor RF Chip Wirewound 27nH 5% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.027uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.55Ohm DCR 0805 T/R
Ind General Purpose Chip Laser Cut 27nH 5% 100MHz 10Q-Factor Alumina Ceramic 300mA 0603 T/R
Inductor RF Chip Multi-Layer 27nH 5% 100MHz 8Q-Factor Air 300mA 460mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 27nH 5% 100MHz 8Q-Factor Air 300mA 670mOhm DCR 0402 Paper T/R
TAIYO YUDENHK160827NJ-T
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Bourns CE201210-27NJ provided by its distributors.

Inductor RF Multi-Layer 0.027uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.55Ohm DCR 0805 Automotive T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
100MHz 1.3GHz 300mA 23@100MHz 27nH 550mΩ ±5% 0805 SMD mount 2mm*1.25mm*1.03mm
INDUCTOR, MULTILAYER, 27NH, 0.3A, 0805;; INDUCTOR, MULTILAYER, 27NH, 0.3A, 0805; Inductance: 27nH; DC Resistance Max: 0.55ohm; Self Resonant Frequency: 1.3GHz; DC Current Rating: 300mA; Inductor Case / Package: 0805 ^2012 Met

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.