Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HHR12J02D

Inductor RF Chip Multi-Layer 0.12uH 5% 100MHz 8Q-Factor Air 0.2A 1.3Ohm DCR 0402 Automotive T/R
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HHR12J02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-1.90%

CAD Models

Download Murata LQG15HHR12J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.03
$ 0.03
Stock
748,577
4,359,870
4,359,870
Authorized Distributors
6
6
6
Inductance
120 nH
120 nH
120 nH
Tolerance
5 %
5 %
5 %
Current Rating
200 mA
200 mA
200 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
1.3 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Multi-Layer 120nH 5% 100MHz 8Q-Factor Air 150mA 1.3Ohm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 120nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R12J-T
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Wirewound 120nH 5% 100MHz 32Q-Factor 180mA 1.3Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
TAIYO YUDENHK1608R12J-T
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Murata LQG15HHR12J02D provided by its distributors.

Inductor RF Chip Multi-Layer 0.12uH 5% 100MHz 8Q-Factor Air 0.2A 1.3Ohm DCR 0402 Automotive T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Reflow soldering, 1005/0402
100MHz 600MHz 150mA 8@100MHz 120nH 1.3Ω ±5% 0402 SMD mount 1mm*500μm*550μm
FIXED IND 120NH 150MA 1.3OHM SMD
INDUCTOR, 120NH, 600MHZ, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HHR12J02D..