Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRT033C80J224KE01D

6.3V 220nF X6S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT033C80J224KE01D.

Geoflip

Datasheet4 pages6 years ago

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
-73.82%

CAD Models

Download Murata GRT033C80J224KE01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.008
$ 0.008
Stock
5,496,095
30,698,961
30,698,961
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
-
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

10V 220nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.22UF 6.3V X6S 0201 / 0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Samsung Electro-MechanicsCL03A224KQ3NNNH
CAP CER 0.22UF 6.3V X5R 0201 / 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
6.3V 220nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A224KQ3NNNC
6.3V 220nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX02016D224KAT2A
0201 220 nF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRT033C80J224KE01D provided by its distributors.

6.3V 220nF X6S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 6.3V X6S 10% Pad SMD 0201 105C T/R Automotive AEC-Q200
0201 0.22 uF 6.3 V ±10% Tolerance X6S Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0603M/0201
0201 (0603Metric) CERAMIC CAPACITOR GRT 6.3V 0.22muF ±10% X6S
Cap, 0.22Uf, 6.3Vdc, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRT033C80J224KE01D.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRT033C80J224KE01D.