Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM32ER71H475KA88K

1210 4.7 uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.765
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER71H475KA88K.

_legacy Avnet

Datasheet1 page15 years ago

Future Electronics

Ciiva

Inventory History

3 month trend:
+22.80%

CAD Models

Download Murata GRM32ER71H475KA88K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.765
$ 0.553
$ 0.553
Stock
4,839,513
11,299,342
11,299,342
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

CGA Series 1210 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK325B7475KMHT
50V 4.7uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210X475K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% Flex Soft
Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 Flexible Termination 125C Automotive Medical T/R
50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM32ER71H475KA88K provided by its distributors.

1210 4.7 uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 3225M/1210
Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 50Volts 10%
1210 (3225Metric) CERAMIC CAPACITOR GRM 50V 4.7muF ±10% X7R
MLCC 4.7μF ±10% X7R 50V 1210 SMD, 3.2mm × 2.5mm × 2.5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH