Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCJ32ER71H475KA12L

50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ32ER71H475KA12L.

element14 APAC

Datasheet1 page9 years ago

Geoflip

Arrow.cn

Ciiva

TME

Inventory History

3 month trend:
-69.97%

CAD Models

Download Murata GCJ32ER71H475KA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.449
$ 0.449
Stock
2,710,053
11,256,037
11,256,037
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 1210 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK325B7475KMHT
50V 4.7uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210X475K5RACTU
50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 Flexible Termination 125C Automotive Medical T/R
1210 4.7 uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCJ32ER71H475KA12L provided by its distributors.

50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 Soft Termination 125C T/R Automotive AEC-Q200
1210 50 V 4.7 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210
Cap Ceramic 4.7uF 50V X7R 10% SMD 1210 125°C Embossed Plastic T/R
Avnet Japan
1210 (3225Metric) CERAMIC CAPACITOR GCJ 50V 4.7muF ±10% X7R
Capacitance uF = 4.7 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1210 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = GCJ / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ32ER71H475KA12L.