What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C2A7R0DA01J

0201 (0603METRIC) Ceramic Capacitor Grm 100V 7PF ±0.5PF C0G NP0
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C2A7R0DA01J.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GRM0335C2A7R0DA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.006
Stock
14,023
215,693
215,693
Authorized Distributors
3
6
6
Capacitance
7 pF
7 pF
7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0201 7 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 7PF 50V C0G/NP0 0201 / 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
0201 7 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Case:C0603, T.C:C0G, Voltage:1H, Cap Value:070, Tol:C, Thickness:0.3, E series: S
0402 7 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
0402 7 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM0335C2A7R0DA01J provided by its distributors.

0201 (0603Metric) CERAMIC CAPACITOR GRM 100V 7pF ±0.5pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0603M/0201
CAP CER 7PF 100V C0G/NP0 0201
GRM 0201 C0G 7PF 100V ±0.5NH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH