What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C1E7R0CA01D

0201 7 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E7R0CA01D.

TME

Datasheet3 pages4 years ago

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+80.69%

CAD Models

Download Murata GRM0335C1E7R0CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.012
$ 0.012
Stock
612,087
558,586
558,586
Authorized Distributors
6
5
5
Capacitance
7 pF
7 pF
7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C7R5CA3GNNC
Cap Ceramic 7.5pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Cap Ceramic 7pF 50V C0G 0.25pF SMD 0402 125C T/R
Samsung Electro-MechanicsCL21C070DBANNNC
Cap Ceramic 7pF 50V C0G 0.5pF SMD 0805 125°C Paper T/R
50V 6.8pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM0335C1E7R0CA01D provided by its distributors.

0201 7 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 7PF 25V C0G/NP0 0201 / 7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 7.0pF 25volts C0G +/-0.25pF
0201 (0603Metric) CERAMIC CAPACITOR GRM 25V 7pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0603M/0201
CAP, 7PF, 25V, MLCC, 0201; Capacitance: 7pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1E7R0CA01D.