What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C0603C0G1H070C

Case: C0603, T.C: C0G, Voltage: 1H, Cap Value: 070, Tol: C, Thickness: 0.3, E series: S
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1H070C.

DigiKey

Datasheet15 pages24 years ago

CAD Models

Download TDK C0603C0G1H070C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

CAP CER 7PF 50V C0G/NP0 0201 / 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 7pF 100V C0G 0.5pF Pad SMD 0201 125C T/R
0201 7 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK063CG6R8DT-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8pF 50V C0G 0201 +/-.5pF Gen Purp
Samsung Electro-MechanicsCL03C7R5CA3GNNC
Cap Ceramic 7.5pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Samsung Electro-MechanicsCL03C6R8BA3GNNC
25V 6.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1H070C provided by its distributors.

Case:C0603, T.C:C0G, Voltage:1H, Cap Value:070, Tol:C, Thickness:0.3, E series: S
Automotive Connectors 090III 2P CAP ASSY
CAPACITOR CERAMIC, 7PF, 50V, C0G, 0201; Dielectric Characteristic:C0G / NP0; Capacitance:7pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:50VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos