What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C2A7R0DA01D

Cap Ceramic 7pF 100V C0G 0.5pF Pad SMD 0201 125C T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C2A7R0DA01D.

Arrow.cn

Datasheet4 pages2 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM0335C2A7R0DA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.007
$ 0.007
Stock
215,693
14,023
14,023
Authorized Distributors
6
3
3
Capacitance
7 pF
7 pF
7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 7PF 50V C0G/NP0 0201 / 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
0201 7 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 7.0pF 25volts C0G +/-0.1pF
Case:C0603, T.C:C0G, Voltage:1H, Cap Value:070, Tol:C, Thickness:0.3, E series: S
Samsung Electro-MechanicsCL03C7R5CA3GNNC
Cap Ceramic 7.5pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:7R5, Tol:D, Thickness:0.3, E series: 24

Descriptions

Descriptions of Murata GRM0335C2A7R0DA01D provided by its distributors.

Cap Ceramic 7pF 100V C0G 0.5pF Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 100V 7pF ±0.5pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0603M/0201
Cap, Mlcc, 7Pf, 100V, 0201; Capacitance:7Pf; Voltage(Dc):100V; Voltage(Ac):-; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 0.5Pf; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C2A7R0DA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH