Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM0335C1H2R4BA01D

CAP CER 2.4PF 50V C0G/NP0 0201 / Cap Ceramic 2.4pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H2R4BA01D.

Geoflip

Datasheet4 pages6 years ago

Arrow.cn

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-72.38%

CAD Models

Download Murata GRM0335C1H2R4BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.019
$ 0.019
Stock
9,002,386
2,365,904
2,365,904
Authorized Distributors
6
6
6
Capacitance
2.4 pF
2.4 pF
2.4 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
0.1 %
0.1 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 2.4pF 100volts C0G +/-0.25pF
Samsung Electro-MechanicsCL03C2R4CA3GNNH
Cap Ceramic 2.4pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0201 125C T/R
25V 2.4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 (0603Metric) CERAMIC CAPACITOR GRM 100V 2.3pF ±0.25pF C0G NP0

Descriptions

Descriptions of Murata GRM0335C1H2R4BA01D provided by its distributors.

CAP CER 2.4PF 50V C0G/NP0 0201 / Cap Ceramic 2.4pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 2.4pF 50volts C0G +/-0.1pF
0201 50 V 2.4 pF ±0.1 pF Tolerance C0G Monolithic Ceramic Chip Capacitor
GRM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.1pF 2.4pF
CAP, MLCC, 2.4PF, 50VDC, C0G/NP0, 0201;
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603M/0201
2.4pF ±0.1pF C0G(NP0) 50V 0201 SMD mount 600μm*300μm*300μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH