What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C2A2R4CA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 2.4pF 100volts C0G +/-0.25pF
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C2A2R4CA01D.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GRM0335C2A2R4CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
101,153
20,803
Authorized Distributors
3
3
Capacitance
2.4 pF
2.4 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 2.4PF 50V C0G/NP0 0201 / Cap Ceramic 2.4pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R
50V 2.4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2.4PF 25V C0G/NP0 0201 / Cap Ceramic 2.4pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Samsung Electro-MechanicsCL03C2R4CA3GNNH
Cap Ceramic 2.4pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
50V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK063CG2R2CT-F
Cap, Mlcc, 0201, 50V, C0G, 2.20.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK063CG2R2CT-F

Descriptions

Descriptions of Murata GRM0335C2A2R4CA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 2.4pF 100volts C0G +/-0.25pF
Cap Ceramic 2.4pF 100V C0G 0.25pF Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.4167% +Tol, 10.4167% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603M/0201
CAP CER 2.4PF 100V C0G/NP0 0201
CAP, 2.4PF, 100V, MLCC, 0201; Capacitance: 2.4pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Te

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH