Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM0335C1E2R2CD01D

Cap Ceramic 2.2pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E2R2CD01D.

IHS

Datasheet2 pages0 years ago

element14 APAC

_legacy Avnet

Arrow Electronics

Farnell

CAD Models

Download Murata GRM0335C1E2R2CD01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 2.2 Pf 25 Vdc 0.25 Pf 0201 C0G (Np0)
25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 2.2PF 25V, C0G, 0.25pF, 0201
GRM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 2.2pF
0201 2 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM0335C1E2R2CD01D provided by its distributors.

Cap Ceramic 2.2pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 25V 2.2pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201
STP60NF10 N-Channel MOSFET, 80 A, 100 V STripFET II, 3-Pin TO-220 STMicroelectronics
CAPACITOR, MLCC, 0201, 2.2PF, 25V; Capacitor Application:Standard; Dielectric Characteristic:C0G / NP0; Capacitance:2.2pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:25V; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case ;RoHS Compliant: Yes
CAPACITOR, MLCC, 0201, 2.2PF, 25V; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:2.2pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:25V; Capacitor Case Style:0201; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; External Depth:0.6mm; External Length / Height:0.3mm; External Width:0.3mm; No. of Pins:2; Package / Case:0201; Reel Quantity:1000; Temperature Coefficient:0 ± 30ppm/°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1E2R2CD01D.