What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM022R60J104ME15D

6.3V 100nF X5R ±20% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.009

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM022R60J104ME15D.

IHS

Datasheet296 pages8 years ago

HQonline

CAD Models

Download Murata GRM022R60J104ME15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.008
$ 0.008
Stock
1,596,600
9,768,036
9,768,036
Authorized Distributors
3
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
200 µm
200 µm
200 µm

Related Parts

0201 0.1 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C104M9PACTU
6.3V 100nF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX02016D104MAT2A
Capacitor SMD Ceramic 0201 Case 6.3Vdc X5R Dielectric 0.1µF ±20% ø7T/R"
TAIYO YUDENJMK063BJ104MP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 6.3V X5R +/-20% 0201 Gen Purp
CAP CER 0.1UF 6.3V X6S 0201 / 0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
CAP CER 0.1UF 6.3V X6S 0201 / 0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)

Descriptions

Descriptions of Murata GRM022R60J104ME15D provided by its distributors.

6.3V 100nF X5R ±20% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
01005 (0402Metric) CERAMIC CAPACITOR GRM 6.3V 0.1muF ±20% X5R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005
Cap Ceramic 0.1uF 6.3V X5R 20% Pad SMD 01005 85C T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH