Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM0225C1ER40BA03L

Cap Ceramic 0.4pF 25V C0G 0.1pF Pad SMD 01005 125C T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0225C1ER40BA03L.

Ciiva

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-0.14%

CAD Models

Download Murata GRM0225C1ER40BA03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.02
Stock
212,910
101,278
Authorized Distributors
4
3
Capacitance
400 fF
400 fF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
200 µm
200 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-01-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL03C0R4BA3GNNC
Cap Ceramic 0.4pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R
0201 0.4 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAPACITOR CERAMIC 0.4PF 25V, C0G, 0.1pF, 0201
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 0R4, TOL: +/-0.05PF, THICKNESS: 0.30 ± 0.03
50V 0.4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603M/0201

Descriptions

Descriptions of Murata GRM0225C1ER40BA03L provided by its distributors.

Cap Ceramic 0.4pF 25V C0G 0.1pF Pad SMD 01005 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402M/01005
GRM CERAMIC CAPACITOR 01005 (0402Metric) Ceramic Capacitor 0.016Lx0.008W 0.40mmx0.20mm C0G NP0 ±0.1pF 0.4pF
CAP, 0.4PF, 25V, MLCC, 01005; Capacitance: 0.4pF; Voltage Rating: 25V; Ceramic Capacitor Case: 01005 [0402 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH