What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C0603C0G1E0R4B030BF

Capacitor Ceramic 0.4PF 25V, C0G, 0.1PF, 0201
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E0R4B030BF.

IHS

Datasheet7 pages12 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E0R4B030BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.006
$ 0.006
Stock
74,189
806,851
806,851
Authorized Distributors
1
6
6
Capacitance
400 fF
400 fF
400 fF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-05-29
LTD Date2015-08-31

Related Parts

Samsung Electro-MechanicsCL03C0R4BA3GNNC
Cap Ceramic 0.4pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R
0201 0.4 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 0.4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 (0603Metric) CERAMIC CAPACITOR GRM 100V 0.4pF ±0.1pF C0G NP0
Samsung Electro-MechanicsCL03C0R4BA3GNNH
Cap Ceramic 0.4pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R
Yageo GroupCBR04C408B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.4pF C0G 0402 0.1pF

Descriptions

Descriptions of TDK C0603C0G1E0R4B030BF provided by its distributors.

CAPACITOR CERAMIC 0.4PF 25V, C0G, 0.1pF, 0201
Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 0R4, TOL: +/-0.10PF, THICKNESS: 0.30 ± 0.03
CAP 0.4PF 25VDC C0G 0.1PF SMD 0201

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos