Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM0225C1ER40BB01L

Ceramic Capacitor, YES, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402M/01005
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0225C1ER40BB01L.

Geoflip

Datasheet4 pages6 years ago

TME

Ciiva

CAD Models

Download Murata GJM0225C1ER40BB01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.012
Stock
92,600
212,660
Authorized Distributors
3
4
Capacitance
400 fF
400 fF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
200 µm
200 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GJM0225C1ER40BB01L provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402M/01005
Cap Ceramic 0.4pF 25V C0G 0.1pF Pad SMD 01005 125°C T/R
GJM 01005 C0G 0.4PF 25V ±0.1nH
CAP, 0.4PF, 25V, MLCC, 01005; Capacitance: 0.4pF; Voltage Rating: 25V; Ceramic Capacitor Case: 01005 [0402 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH