Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM21BR7YA105KA55L

0805 1 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BR7YA105KA55L.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

Ciiva

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-24.99%

CAD Models

Download Murata GCM21BR7YA105KA55L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.176
$ 0.176
Stock
3,608,021
4,299,164
4,299,164
Authorized Distributors
6
6
6
Capacitance
1 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL21B105KAFNNNE
25V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125C Automotive T/R
TAIYO YUDENGMK212B7105KG-T
35V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK212B7105KG-T
25V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM21BR7YA105KA55L provided by its distributors.

0805 1 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 1uF 35V X7R 10% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR GCM 35V 1muF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM21BR7YA105KA55L.