Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCJ32DR72A225KA01L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100volts 2.2uF X7R 10% Soft Term

$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ32DR72A225KA01L.

element14 APAC

Datasheet2 pages9 years ago

Geoflip

Arrow.cn

Ciiva

TME

Inventory History

3 month trend:
-77.42%

CAD Models

Download Murata GCJ32DR72A225KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.529
$ 0.572
$ 0.572
Stock
1,816,829
377,170
377,170
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

100V 2.2uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 2.2uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 2.2uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2.2UF 100V X7R 1210 / 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
50V 2.2uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 2.2 uF 100 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Murata GCJ32DR72A225KA01L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100volts 2.2uF X7R 10% Soft Term
Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
1210 100 V 2.2 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210
1210 (3225Metric) CERAMIC CAPACITOR GCJ 100V 2.2muF ±10% X7R
Cap Ceramic 2.2uF 100V X7R 10% SMD 1210 125°C Embossed T/R
Avnet Japan
Ceramic Capacitor 2.2uF, 100VAC, 1210, ±10 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ32DR72A225KA01L.