Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCJ188R71C474KA12D

Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 Soft Termination 125C T/R Automotive AEC-Q200
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ188R71C474KA12D.

Newark

Datasheet4 pages6 years ago

Geoflip

Future Electronics

Ciiva

TME

Inventory History

3 month trend:
+40.47%

CAD Models

Download Murata GCJ188R71C474KA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.027
$ 0.027
Stock
1,587,354
4,035,402
4,035,402
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0603C474K4RACTU
0603 C 470NF CERAMIC MULTILAYER CAPACITOR, 16 V, +125DEGC, X7R DIELEC, +/-10%
16V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B474KO8NNNC
16V 470nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107B7474KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47uF 16Volts X7R +/-10% 0603 STD
TAIYO YUDENEMK107B7474KA-T
16V 470nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCJ188R71C474KA12D provided by its distributors.

Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 Soft Termination 125C T/R Automotive AEC-Q200
0603 0.47 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 0.47UF 16V X7R 0603 / 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608Metric) CERAMIC CAPACITOR GCJ 16V 0.47muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ188R71C474KA12D.