What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCE21BR72A103KA01L

Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCE21BR72A103KA01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-100%

CAD Models

Download Murata GCE21BR72A103KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.041
Stock
20,418
484,637
484,637
Authorized Distributors
2
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0805 10 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 10000PF 100V X7R 0805 / 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 Fail Safe 125C Automotive T/R
Yageo GroupC0805V103KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 0805 10%
KYOCERA AVX08051C103KAT2A
0805 10 nF 100V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C103KCRACTU
CAP CER 10000PF 500V X7R 0805 / 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)

Descriptions

Descriptions of Murata GCE21BR72A103KA01L provided by its distributors.

Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.01uF 100volts X7R 10%
0805 (2012Metric) CERAMIC CAPACITOR GCE 100V 10000pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2012M/0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH