What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GC355DD72E474KX01L

250V 470nF X7T ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GC355DD72E474KX01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

CAD Models

Download Murata GC355DD72E474KX01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.628
Stock
11,424
15,420
Authorized Distributors
3
3
Capacitance
470 nF
470 nF
Dielectric
-
X7T
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

2220 0.47 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC2220C474KARACTU
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220
Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 2220 125C Automotive T/R
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 2220 125°C T/R
250V 470nF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 470nF JB 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GC355DD72E474KX01L provided by its distributors.

250V 470nF X7T ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2220 (5750Metric) CERAMIC CAPACITOR GC3 250V 0.47muF ±10% X7T
Ceramic Capacitor, YES, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.47uF, Surface Mount, 5750M/2220
CAP CER 0.47UF 250V X7T 2220

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH