Murata DLW5BSN152SQ2L

Ind Common Mode Choke Wirewound 1.5KOhm 100MHz Ferrite 1A 2020 Embossed T/R
$ 0.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW5BSN152SQ2L.

IHS

Datasheet1 page11 years ago

element14 APAC

_legacy Avnet

iiiC

Arrow Electronics

Inventory History

3 month trend:
+28.37%

CAD Models

Download Murata DLW5BSN152SQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.97
$ 0.864
Stock
261,969
307,884
Authorized Distributors
3
6
Inductance
-
-
Tolerance
25 %
-
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 80Ohm 100MHz 1A 100mOhm DCR 1806 T/R
TAIYO YUDENCBC3225T4R7MR
Inductor Power Chip Wirewound 4.7uH 20% 100KHz Ferrite 1.01A 0.13Ohm DCR 1210 T/R
TAIYO YUDENCB2518T4R7MR
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.2A 0.13Ohm DCR 1007 T/R
TAIYO YUDENCBC2016T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.1A 0.13Ohm DCR 0806 T/R
Inductor, ferrite,1Uh,20+% Tol,20-% Tol; |Bourns, Inc. RLB0608-1R0ML
2.52MHz 1.44A 10μH 100mΩ ±20% SMD,5.2X5.8MM standard mounting,SMD mount 5.8mm*5.2mm*4.5mm

Descriptions

Descriptions of Murata DLW5BSN152SQ2L provided by its distributors.

Ind Common Mode Choke Wirewound 1.5KOhm 100MHz Ferrite 1A 2020 Embossed T/R
Common Mode Chokes Dual 1.5kOhm 100MHz 1A 100mOhm DCR SMD Embossed T/R
SMD EMI Filters/Chip Ferrite Beads 50V 1.0A COMMON MODE
CHOKE, COMMON MODE, 1500OHM, 100MHZ; Rated Current: 1A; Inductance: -; Product Range: DLW5BS Series; Impedance: 1.5kohm; Common Mode Filter Case: 5mm x 5mm x 4.5mm; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-20
Common Mode Choke, 1500 Ohm, Surface Mount-Smd; Dc Current Rating:1A; Inductance:-; Product Range:Dlw5Bs Series; Impedance:1.5Kohm; Product Length:5Mm; Product Width:5Mm; Product Height:4.5Mm; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DLW5BSN152SQ2L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW5BSN152SQ2L.