Murata BLM41PF800SN1L

Ferrite Beads Multi-Layer 80Ohm 100MHz 1A 100mOhm DCR 1806 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM41PF800SN1L.

IHS

Datasheet2 pages19 years ago

element14 APAC

Future Electronics

iiiC

Jameco (USA)

CAD Models

Download Murata BLM41PF800SN1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

TAIYO YUDENCBC3225T4R7MR
Inductor Power Chip Wirewound 4.7uH 20% 100KHz Ferrite 1.01A 0.13Ohm DCR 1210 T/R
TAIYO YUDENCB2518T4R7MR
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.2A 0.13Ohm DCR 1007 T/R
TAIYO YUDENCBC2016T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.1A 0.13Ohm DCR 0806 T/R
Inductor Power Unshielded Wirewound 2.2uH 20% 7.96MHz 15Q-Factor Ferrite 1.2A 138mOhm DCR 1210 Blister T/R
Inductor Power Unshielded Wirewound 680nH 20% 25.2MHz 5Q-Factor Ferrite 1.26A 108mOhm DCR 1008 Automotive T/R
Ind Power Chip Unshielded Wirewound 0.68uH ±20% 25.2MHz 5 Q-Factor Ferrite 1.26A T/R

Descriptions

Descriptions of Murata BLM41PF800SN1L provided by its distributors.

Ferrite Beads Multi-Layer 80Ohm 100MHz 1A 100mOhm DCR 1806 T/R
Ind Chip Bead 80Ohm 100MHz Ferrite 1A 1806 Embossed T/R
Ferrite Bead, 1806 [4516 Metric], 80 ohm, 1 A, EMIFIL BLM41PF Series, 0.1 ohm
EMI Filter; Surface Mount; 80 Ohms @ 100 MHz/20 degC; 0.1 Ohm; 1806; 1000 mA
CHIP EMIFIL INDUCTOR TYPE CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 1A, 2 Pin(s)
BLM Series 1206 80 Ohm 1000 mA 0.1 DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 1806 80 OHM
FERRITE BEAD 80 OHM 1806 1LN / 80 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 1806 (4516 Metric)
Ferrite SMD Temperature range: -55 ... +125 °C Construction form: 1806 DC resistance: 0.1 Ohm Impedance @ 100 MHz: 80 Ohm
Ferrite Bead, 0.1Ohm, 1A, 1806; Ferrite Bead Case/Package:1806 [4516 Metric]; Impedance:80Ohm; Dc Current Rating:1A; Product Range:Emifil Blm41Pf Series; Dc Resistance Max:100Mohm; Impedance Tolerance:-; Product Length:4.5Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM41PF800SN1L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM41PF800SN1L.