Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata CSTLS7M37G53-B0

Ceramic Resonator 7.37MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole Bulk
$ 0.135
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTLS7M37G53-B0.

IHS

Datasheet2 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-17.38%

CAD Models

Download Murata CSTLS7M37G53-B0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2013-05-22
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2022-09-30
LTD Date2023-09-30

Related Parts

Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole Bulk
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 25Ohm 3-Pin Thru-Hole Bulk
Resonator, Ceramic, 0.2 %, Through Hole, 3 Pins, 30 Ohms, 0.5 %, CSTLS
Yageo GroupC315C150J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 15pF C0G 5% LS=2.54mm
Yageo GroupC317C150J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 15pF C0G 5% LS=5.08mm
KYOCERA AVXSR151A150JAR
卤5% 100V 15pF Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Murata CSTLS7M37G53-B0 provided by its distributors.

Ceramic Resonator 7.37MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole Bulk
CSTLS 7.370 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator
Resonator, Ceramic, 0.2 %, Through Hole, 3 Pins, 30 Ohms, 0.5 %, CSTLS
Leaded Resonator; Frequency:7.37Mhz; Oscillator Mounting:Through Hole; No. Of Pins:3 Pin; Resonant Impedance:30Ohm; Frequency Tolerance:± 0.5%; Product Range:Ceralock Cstls Series; Frequency Stability:± 0.2%; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. CSTLS7M37G53-B0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTLS7M37G53B0