Murata CSTLS4M00G53-A0

Resonator, Ceramic, 0.2 %, Through Hole, 3 Pins, 30 Ohms, 0.5 %, CSTLS
$ 0.134
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTLS4M00G53-A0.

Inventory History

3 month trend:
+17.55%

CAD Models

Download Murata CSTLS4M00G53-A0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2015-10-29
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-03-31

Related Parts

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 25Ohm 3-Pin Thru-Hole Bulk
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole Bulk
Ceramic Resonator 3.58MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin Thru-Hole Bulk
KYOCERA AVXSR151A150JAR
卤5% 100V 15pF Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC317C150J5G5TA
Cap Ceramic 15pF 50V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
KYOCERA AVXSR155A150JARTR2
Cap Ceramic 15pF 50V C0G 5% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of Murata CSTLS4M00G53-A0 provided by its distributors.

Resonator, Ceramic, 0.2 %, Through Hole, 3 Pins, 30 Ohms, 0.5 %, CSTLS
Ceramic Resonator 4MHz 15pF 3-Pin SIP Ammo Pack
Avnet Japan
CERAMIC RESONATOR Ceramic Resonator, 4MHz Nom
CSTLS 4 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator
Ceramic Resonators, Radial 4.000MHZ .5% LEADED
Resonator Operating temperature: -20...80 °C Construction form: 3 Pin Package: Radial Frequency: 4 MHz Load capacitance: 15 pF
Resonators; MURATA; CSTLS4M00G53-A0; 4 MHz; 0.5 %; 6 mm; 15 pF
CERAMIC RES 4.0000MHZ 15PF T/H
15pF ±0.5% ±0.2% 4MHz TH Through Hole 8mm × 3mm × 6mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTLS4M00G53 A0
  • CSTLS4M00G53-A0.
  • CSTLS4M00G53A0