Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata CSTCE12M0G55-R0

Ceramic Resonator 12MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 30Ohm 3-Pin CSMD T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCE12M0G55-R0.

IHS

Datasheet2 pages4 years ago

Upverter

Future Electronics

Ciiva

TME

CAD Models

Download Murata CSTCE12M0G55-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.171
Stock
704,099
1,313,009
1,313,009
Authorized Distributors
0
6
6
Capacitance
33 pF
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Voltage Rating (DC)
-
-
-
Tolerance
0.5 %
0.5 %
0.5 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
-
30 Ω
30 Ω
Life (Hours)
-
-
-
Height - Seated (Max)
-
-
-
Max Operating Temperature
80 °C
85 °C
85 °C
Min Operating Temperature
-20 °C
-40 °C
-40 °C

Supply Chain

Introduction Date2010-09-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-09-30
LTD Date2026-06-30

Related Parts

Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R

Descriptions

Descriptions of Murata CSTCE12M0G55-R0 provided by its distributors.

Ceramic Resonator 12MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 30 Ohms, 0.5 %, CSTCE
CSTCE 12 MHz 30 PF ± 0.5 % 3.2 x 1.3 x 0.7 mm Built-in Capacitor SMT Resonator
Resonator Operating temperature: -40...125 °C Construction form: 3 Contacts Package: SMT Frequency: 12 MHz Load capacitance: 33 pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCE12M0G55-R0.
  • CSTCE12M0G55R0