Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata CSTCE10M0G55-R0

Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R

$ 0.212
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCE10M0G55-R0.

IHS

Datasheet2 pages4 years ago

Upverter

_legacy Avnet

element14 APAC

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata CSTCE10M0G55-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.184
$ 0.184
Stock
1,686,926
1,074,792
1,074,792
Authorized Distributors
1
6
6
Composition
Ceramic
-
-
Frequency
10 MHz
10 MHz
10 MHz
Frequency Tolerance
0.5 %
0.5 %
0.5 %
Frequency Stability
5000 ppm
2000 ppm
2000 ppm
Capacitance
33 pF
-
-

Supply Chain

Introduction Date2006-04-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-06-30
LTD Date2025-06-30

Related Parts

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm Automotive 3-Pin CSMD T/R
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R

Descriptions

Descriptions of Murata CSTCE10M0G55-R0 provided by its distributors.

Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, CSTCE
CSTCE Series 10 MHz 30 pf 3.2 x 1.3 x 0.7 mm Built-in Capacitor SMT Resonator
Capacitor, 33pF ±0.5% ±0.2%, 10MHz, SMD, 3.2mm × 1.3mm × 790μm
Resonator Operating temperature: -40...125 °C Construction form: 3 Contacts Package: SMT Frequency: 10 MHz Load capacitance: 33 pF
CERAMIC RES 10.0000MHZ 33PF SMD
IC RESONATOR 10MHZ 33PF SMD T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCE-10M0G55-R0
  • CSTCE10M0G55-R0.
  • CSTCE10M0G55R0