Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata CSTCE10M0G55Z-R0

Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCE10M0G55Z-R0.

IHS

Datasheet2 pages4 years ago

Newark

Factory Futures

Ciiva

Future Electronics

CAD Models

Download Murata CSTCE10M0G55Z-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.184
Stock
99,164
996,598
996,598
Authorized Distributors
0
6
6
Capacitance
33 pF
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Voltage Rating (DC)
-
-
-
Tolerance
0.5 %
0.5 %
0.5 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
-
40 Ω
40 Ω
Life (Hours)
-
-
-
Height - Seated (Max)
-
-
-
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Introduction Date2018-01-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm Automotive 3-Pin CSMD T/R
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R

Descriptions

Descriptions of Murata CSTCE10M0G55Z-R0 provided by its distributors.

Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 10MHz 33pF 3-Pin SMD Embossed T/R
CSTCE 10 MHz 30 PF ± 0.5 % 3.2 x 1.3 x 0.7 mm Built-in Capacitor Resonator
Ceramic Resonators, SMD 10.00MHZ .5% CHIP RESONATOR(R)
CERAMIC RES 10.0000MHZ 33PF SMD
CSTCE 10MHZ 0,5% -40/+125C 33pF
RESONATOR, CERAMIC, 10MHZ, SMD; Frequency: 10MHz; Oscillator Mounting: SMD; No. of Pins: 3 Pin; Resonant Impedance: -; Frequency Tolerance: ± 0.5%; Product Range: -; Frequency Stability: ± 0.2%; Operating Temperature Min: -40°C;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCE10M0G55Z-R0.