Murata CSTCE8M00G52-R0

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 3-Pin CSMD T/R
$ 0.179
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCE8M00G52-R0.

IHS

Datasheet2 pages5 years ago

Upverter

TME

element14 APAC

Ciiva

CAD Models

Download Murata CSTCE8M00G52-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.175
$ 0.175
Stock
345,057
2,130,333
2,130,333
Authorized Distributors
1
6
6
Capacitance
10 pF
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
-
-
Voltage Rating (DC)
-
-
-
Tolerance
0.5 %
0.5 %
0.5 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
-
40 Ω
40 Ω
Life (Hours)
-
-
-
Height - Seated (Max)
-
700 µm
700 µm
Max Operating Temperature
80 °C
85 °C
85 °C
Min Operating Temperature
-20 °C
-40 °C
-40 °C

Supply Chain

Introduction Date2011-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-06-30
LTD Date2025-06-30

Related Parts

CSTCE Series 1206 10 MHz 10 pF ±0.5% Built-in Capacitor SMT Resonator
Yageo GroupC1206C100J5GACTU
SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 10pF
Yageo GroupC1206C100J1GACTU
Cap Ceramic 10pF 100V C0G 5% Pad SMD 1206 125°C Extreme Low ESR T/R
Yageo GroupC1206C100K5GACTU
SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±10% 10pF
KYOCERA AVX12065A100JAT2A
50V 10pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12067A100JAT2A
1206 STANDARD 10PF CERAMIC MULTILAYER CAP,500V DC,+125C, C0G DIELECTRIC,+/-5% SMD

Descriptions

Descriptions of Murata CSTCE8M00G52-R0 provided by its distributors.

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 3-Pin CSMD T/R
Resonator Operating temperature: -20...+80 °C Construction form: 3 Contacts Package: SMT Frequency: 8 MHz Load capacitance: 10 pF
RESONATOR, CERAMIC, 8MHZ, SMD; Frequency: 8MHz; Oscillator Mounting: SMD; No. of Pins: 3 Pin; Resonant Impedance: 40ohm; Frequency Tolerance: ± 0.5%; Product Range: -; Frequency Stability: -; Operating Temperature Min: -20°C; Op

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCE 8M00 G52-R0
  • CSTCE8M00G52R0