Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM31PG500SN1L

Ferrite Beads Multi-Layer 50Ohm 100MHz 3.5A 15mOhm DCR 1206 T/R
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM31PG500SN1L.

IHS

Datasheet10 pages4 years ago

Upverter

element14 APAC

Factory Futures

TME

Inventory History

3 month trend:
+169%

CAD Models

Download Murata BLM31PG500SN1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.107
$ 0.107
Stock
6,059,216
825,732
825,732
Authorized Distributors
6
6
6
Impedance
50 Ω
50 Ω
50 Ω
Current Rating
2.3 A
2.3 A
2.3 A
Voltage Rating
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Flat
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Frequency
100 MHz
100 MHz
100 MHz
Max Input Frequency
-
-
-
Max Output Frequency
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 1A 0.1Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0402 Automotive T/R
TAIYO YUDENFBMJ3216HS480NT
Ferrite Beads Power Chip 48Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 Automotive T/R

Descriptions

Descriptions of Murata BLM31PG500SN1L provided by its distributors.

Ferrite Beads Multi-Layer 50Ohm 100MHz 3.5A 15mOhm DCR 1206 T/R
Chip EMI Filter, Surface Mount, 1206, 1000ohm +/-25% Impedance (at 100MHz), 200m
BLM Series 1206 50 Ohm 3500 mA 0.015 DCR Surface Mount Ferrite Bead
FERRITE BEAD, 1206 CASE, 50OHM; Ferrite Case Style: 1206 [3216 Metric]; Impedance @ 100MHz: 50ohm; DC Current Rating: 3.5A; Product Range: EMIFIL BLM31P Series; DC Resistance Max: 0.015ohm; Impedance Tolerance: -; Automotive Q
Impedance Ohm = 50 / Current Rating A = 2.3 / Maximum DC Resistance mOhm = 15 / Package Type = 1206 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM21 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.1 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM 31 PG 500 SN1L
  • BLM31PG-500SN1L
  • BLM31PG500 SN1L
  • BLM31PG500SN1L.