TDK MPZ2012S331A

Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 T/R
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S331A.

Official Datasheet19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MPZ2012S331A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.034
$ 0.034
Stock
138,917
4,323,612
4,323,612
Authorized Distributors
3
6
6
Impedance
330 Ω
330 Ω
330 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
2.5 A
2.5 A
2.5 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENFBMH2016HM251NT
Ferrite Beads Power Chip 250Ohm 30% 100MHz 2A 0.05Ohm DCR 0806 Automotive T/R
Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 2A 50mOhm DCR 1206 Automotive Embossed T/R
TAIYO YUDENFBMH2012HM331-T
Ferrite Beads High Current Chip Bead 330Ohm 25% 100MHz 1.8A 0805 T/R
Fair-Rite2508053017Y3
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 3A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 2A 50mOhm DCR 1206 Automotive Embossed T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0805 Automotive Paper T/R

Descriptions

Descriptions of TDK MPZ2012S331A provided by its distributors.

Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 T/R
TDK Ferrite Bead for Power Line (Chip Bead), 2 x 1.25 x 0.85mm (0805)
FERRITE BEAD, 0.05OHM, 2.5A, 0805, FULL REEL
FERRITE CHIP BEAD, SMD, 330ohm, 2.5A; Im; FERRITE CHIP BEAD, SMD, 330ohm, 2.5A; Impedance:330ohm; Frequency Range:40MHz to 300MHz; DC Resistance Max:0.05ohm; DC Current Rating:2.5A; Ferrite Mounting:SMD; Ferrite Case Style:0805 / 2012; Series:MPZ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ2012S331A.