Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM21AG151SH1D

Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 1A 0.09Ohm DCR 0805 Automotive T/R

$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21AG151SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

TME

_legacy Avnet

Inventory History

3 month trend:
-2.58%

CAD Models

Download Murata BLM21AG151SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.054
Stock
157,782
1,229,188
Authorized Distributors
5
6
Impedance
150 Ω
150 Ω
Current Rating
200 mA
800 mA
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
100 MHz
100 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENBKP0603HS121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 0.85A 0.15Ohm DCR 0201 T/R
TAIYO YUDENFBMH1608HL121-T
Ferrite Beads Power Chip 120Ohm 25% 100MHz 1.2A 0.13Ohm DCR 0603 T/R
TAIYO YUDENBKP1005HS121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1A 0.14Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 800mA 150mOhm DCR 0805 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 600mA 150mOhm DCR 0603
MMZ Series 0805 180 Ohm 600 mA 0.15 Ohm DCR Surface Mount Signal Line Chip Bead

Descriptions

Descriptions of Murata BLM21AG151SH1D provided by its distributors.

Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 1A 0.09Ohm DCR 0805 Automotive T/R
SMD Chip Inductors 0805,150ohms Gen Use, Tape
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)
FERRITE BEAD, AEC-Q200, 0805, 1A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21AG151SH1D..