TDK MMZ1608B121C

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 600mA 150mOhm DCR 0603
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608B121C.

IHS

Datasheet27 pages15 years ago

Newark

Future Electronics

TME

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MMZ1608B121C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.025
$ 0.025
Stock
108,766
2,050,521
2,050,521
Authorized Distributors
3
6
6
Impedance
120 Ω
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
600 mA
600 mA
600 mA
DC Resistance (DCR)
150 mΩ
150 mΩ
150 mΩ
Number of Lines
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 700mA 130mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 150mOhm DCR 0603 T/R
TAIYO YUDENBK1608HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 550mA 190mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 180mOhm DCR 0603 T/R
TAIYO YUDENBK1005HS121-T
BK Series 0402 120 Ohm 0.5 A 200 mOhm Multilayer Chip Bead Inductor

Descriptions

Descriptions of TDK MMZ1608B121C provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 600mA 150mOhm DCR 0603
MMZ Series 0603 120 Ohm 600 mA 150 mOhm DCR SMT Chip Ferrite Bead
FERRITE BEAD, 0.15OHM, 600mA, 0603, FULL REEL
Ind Chip Bead 120Ohm 25% 100MHz 400mA 0603
FERRITE BEAD, 0.15OHM, 600MA, 0603; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 120ohm; DC Current Rating: 600mA; Product Range: MMZ Series; DC Resistance Max: 0.15ohm; Impedance Tolerance: ± 25%; Automotive Qu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608B121C.