Murata BLM18HG102SN1D

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 1.6Ohm DCR 0603 Paper T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18HG102SN1D.

IHS

Datasheet4 pages4 years ago

element14 APAC

_legacy Avnet

Ciiva

TME

Inventory History

3 month trend:
+67.38%

CAD Models

Download Murata BLM18HG102SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.081
Stock
6,662,604
1,982,263
Authorized Distributors
6
6
Impedance
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
100 mA
100 mA
DC Resistance (DCR)
1.6 Ω
1.6 Ω
Number of Lines
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 850mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 600mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 50mA 1.5Ohm DCR 0603 Paper T/R
MMZ Series 1KOhm 25% 100MHz Ferrite 200mA 0201 T/R EMI Filter
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.25A 1.2Ohm DCR 0402 T/R Automotive AEC-Q200
TAIYO YUDENBK1005HS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 580mOhm DCR 0402

Descriptions

Descriptions of Murata BLM18HG102SN1D provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 1.6Ohm DCR 0603 Paper T/R
Ferrite Bead, 100mA, 1kΩ@100MHz, 1.6Ω, 0603, SMD, 1.6mm × 800μm × 950μm
Ferrite beads; MURATA; BLM18HG102SN1D; 0603; 950 µm; 100 MHz; 25 %
BLM Series 0603 1 kOhm 100 mA 1.6 DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 0603 1000 OHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18HG102SN1D .
  • BLM18HG102SN1D.
  • BLM18HG102SN1D..