Murata BLM18HG102SH1D

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.1A 1.6Ohm DCR 0603 Automotive T/R
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18HG102SH1D.

IHS

Datasheet10 pages3 years ago

element14 APAC

Ciiva

TME

_legacy Avnet

Inventory History

3 month trend:
-19.36%

CAD Models

Download Murata BLM18HG102SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.051
Stock
2,782,263
7,716,509
Authorized Distributors
6
6
Impedance
1 kΩ
1 kΩ
Current Rating
100 mA
100 mA
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
1 GHz
1 GHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 50mA 1.5Ohm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 50mA 1.8Ohm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 1.25Ohm DCR 0201 Paper T/R
MMZ Series 1KOhm 25% 100MHz Ferrite 200mA 0201 T/R EMI Filter
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.25A 1.2Ohm DCR 0402 T/R Automotive AEC-Q200
TAIYO YUDENBKH1005LM102-T
EMI Filter Beads, Chips & Arrays FERRITE BEAD HI TEMP 0402 1000 OHM 25%TOL

Descriptions

Descriptions of Murata BLM18HG102SH1D provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.1A 1.6Ohm DCR 0603 Automotive T/R
Ferrite Bead, 100mA, 1kΩ@100MHz, 1.6Ω, 0603, SMD, 1.6mm × 800μm × 950μm
BLM Series 0603 1000 Ohm 100 mA 1.6 Ohm DCR Surface Mount Ferrite Bead
EMI Filter Beads, Chips & Arrays 0603 1Kohms GHz Gen Use Tape
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s)
FERRITE BEAD, AEC-Q200, 0603, 0.1A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18HG102SH1D..