Murata BLM18EG221TH1D

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1A 150mOhm DCR 0603 Paper T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18EG221TH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

Inventory History

3 month trend:
-38.43%

CAD Models

Download Murata BLM18EG221TH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.075
Stock
1,243,418
1,469,147
Authorized Distributors
6
6
Impedance
220 Ω
300 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
1 A
1 A
DC Resistance (DCR)
150 mΩ
150 mΩ
Number of Lines
-
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.3A 150mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1.5A 0.15Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1.5A 130mOhm DCR 0603 Paper T/R
TAIYO YUDENLB2518T6R8M
Inductor General Purpose Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.195A 0.195Ohm DCR 1007 T/R
TAIYO YUDENLB2012T1R0M
Inductor General Purpose Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.405A 0.195Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1.5A 150mOhm DCR 0805 T/R

Descriptions

Descriptions of Murata BLM18EG221TH1D provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1A 150mOhm DCR 0603 Paper T/R
FERRITE BEAD 220 OHM 0603 1LN / 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric)
FERRITE BEAD, 220 OHM, 1A, SMD, 0603;
FERRITE BEAD 220 OHM 25% 100MHZ 1A 150M OHM
1A 220Ω@100MHz 150mΩ 0603 SMD mount 1.6mm*800μm*650μm
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH