What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN LB2012T1R0M

Inductor General Purpose Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.405A 0.195Ohm DCR 0805 T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LB2012T1R0M.

Newark

Datasheet3 pages4 years ago
Datasheet1 page12 years ago

Master Electronics

Taiyo Yuden SCT

_legacy Avnet

element14

Inventory History

3 month trend:
+5.72%

CAD Models

Download TAIYO YUDEN LB2012T1R0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENLB2016T1R0MV
Ind Chip Wirewound 1uH 20% 7.96MHz Ferrite 490mA 0806 Embossed T/R
TAIYO YUDENLB2016T1R0M
Inductor General PurposeChip Wirewound 1uH 20% 7.96MHz Ferrite 0.49A 0.117Ohm DCR 0806 T/R
Ind Power Unshielded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ferrite 1A 1008 Blister Plastic T/R
TAIYO YUDENLB1608T1R0M
Inductor General Purpose Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.16A 0.221Ohm DCR 0603 T/R
Ind Power Chip Unshielded Wirewound 1uH ±20% 7.96MHz 15 Q-Factor Ferrite 1.7A T/R
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.19A 0.195Ohm DCR 0603 T/R

Descriptions

Descriptions of TAIYO YUDEN LB2012T1R0M provided by its distributors.

Inductor General Purpose Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.405A 0.195Ohm DCR 0805 T/R
LSQBA201212T1R0M,7.96MHz 100MHz 405mA 1¦ÌH 150m¦¸ ¡À20% 0805 2mm*1.25mm*1.45mm
Wire-wound Chip Inductors (LB series)[LB], 0.405A, 1.0 uH, ± 20 %, 0805, RoHS
Taiyo Yuden SCT
Wirewound Inductor, 1Uh 300Ma 20% 100Mhz; Inductance:1Μh; Dc Resistance Max:150Mohm; Self Resonant Frequency:100Mhz; Dc Current Rating:405Ma; Inductor Case/Package:0805 [2012 Metric]; Product Range:Lb Series; Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LB2012T1R0M

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB 2012T1R0M
  • LQ LB 2012T1R0M
  • LQLB2012T 1R0M
  • LQLB2012T-1R0M
  • LQLB2012T1R0M