What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata BLM15BB050SH1D

Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 500mA 80mOhm DCR 0402 Paper T/R

$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15BB050SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

Inventory History

3 month trend:
-67.08%

CAD Models

Download Murata BLM15BB050SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.02
Stock
213,869
497,755
Authorized Distributors
4
6
Impedance
5 Ω
5 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
500 mA
DC Resistance (DCR)
80 mΩ
80 mΩ
Number of Lines
-
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.7A 80mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 780mA 100mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 0.5A 0.07Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.7A 80mOhm DCR 0603 T/R
FERRITE BEAD HIGH CURRENT CHIP 0805 330 OHMS25
Inductor Power Semi-Shielded Wirewound 1.5uH 20% 100KHz Ferrite 2A 60mOhm DCR 1515 T/R

Descriptions

Descriptions of Murata BLM15BB050SH1D provided by its distributors.

Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 500mA 80mOhm DCR 0402 Paper T/R
200mA 5Ω@100MHz 80mΩ 0402 SMD mount 1mm*500μm*550μm
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)
EMI Filter Beads, Chips & Arrays 5 Ohm 25%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH