TDK MPZ1608S331AT

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.7A 80mOhm DCR 0603 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608S331AT.

IHS

Datasheet23 pages13 years ago

Newark

CAD Models

Download TDK MPZ1608S331AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.051
Stock
72,673
3,246,596
3,246,596
Authorized Distributors
0
6
6
Inductance
-
-
-
Tolerance
25 %
25 %
25 %
Current Rating
1.7 A
1.2 A
1.2 A
Shielding
-
-
-
DC Resistance (DCR)
80 mΩ
80 mΩ
80 mΩ
Q Factor
-
-
-
Test Frequency
-
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-02-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.7A 80mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 500mA 80mOhm DCR 0402 Paper T/R
TAIYO YUDENCKP2012NR47M-T
Inductor Power Chip Multi-Layer 0.47uH 20% 1MHz Ferrite 1.2A 0.08Ohm DCR 0805 T/R
TAIYO YUDENLBC3225T2R2MR
Inductor General Purpose Chip Wirewound 2.2uH 20% 100KHz Ferrite 0.93A 0.104Ohm DCR 1210 T/R
TAIYO YUDENLBC2518T1R0M
Inductor General PurposeChip Wirewound 1uH 20% 7.96MHz Ferrite 0.775A 0.104Ohm DCR 1007 T/R
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 780mA 100mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MPZ1608S331AT provided by its distributors.

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.7A 80mOhm DCR 0603 T/R
80m惟 卤25% 330惟@100MHz 0603 Ferrite Beads ROHS
FERRITE BEAD, 0.08OHM, 1.7A, 0603
MPZ1608 330R 1,7A 25% Rdc=0,08R RoHSconf
Ferrite Chip, 1 Function(s), 1.7A, 2 Pin(s)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ1608S331AT.