What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions NMT0572SC

Module DC-DC 5VIN 3-OUT -24V/-48V/-72V 0.126A/0.063A/0.042A 3W 6-Pin SIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMT0572SC.

IHS

Datasheet6 pages4 years ago

Newark

element14 APAC

Ciiva

CAD Models

Download Murata Power Solutions NMT0572SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsNMT1272SC
Module DC-DC 12VIN 3-OUT -24V/-48V/-72V 0.126A/0.063A/0.042A 3W 6-Pin SIP Tube
Murata Power SolutionsNMD050505SC
Module DC-DC 5VIN 2-OUT 5V/5V 0.1A/0.1A 1W 6-Pin SIP Tube
Murata Power SolutionsNMD050515SC
Module DC-DC 5VIN 2-OUT 5V/15V 0.1A/0.034A 1W 6-Pin SIP Tube
Recom PowerRS3-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
Recom PowerRS3-0509S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: 09; mA. Out: 333
Recom PowerRS3-0515S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: 15; mA. Out: 200

Descriptions

Descriptions of Murata Power Solutions NMT0572SC provided by its distributors.

Module DC-DC 5VIN 3-OUT -24V/-48V/-72V 0.126A/0.063A/0.042A 3W 6-Pin SIP Tube
Isolated DC/DC Converters – Through-Hole; MURATA; NMT0572SC; 3; 21.8 mm; 3 W; 85 %
DC-DC Regulated Power Supply Module, 3 Output, 3W, Hybrid
DC DC CNVRTR -24V -48V -72V 3W
IC REG LIN 3.3V 150MA SOT563-6
CONVERTER, DC/DC, SIL, 3W, 3 O/P; DC / DC Converter O/P Type:Fixed; No. of Outputs:3; Input Voltage:4.5V to 5.5V; Power Rating:3W; Output Voltage:-24V; Output Current:42mA; Output Voltage 2:-48V; Output Current 2:21mA; Output Voltage 3:-72V; Output Current 3:14mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); External Depth:7.5mm; External Length / Height:11.1mm; External Width:21.8mm; Input Voltage:5V; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NMT0572SC.