Descriptions of Murata Power Solutions NMD050515SC provided by its distributors.
Module DC-DC 5VIN 2-OUT 5V/15V 0.1A/0.034A 1W 6-Pin SIP Tube
Murata DCDCConverter, NMDseries, 4.5 → 5.5 V DC input, 5 V dc, 15V DC output, 1W
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 5 TO 5 & 15V SIP DC/DC
NMD050515SC unregulated DC-DC,5V/15V 1W
RS APAC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, 15 V, 34 mA, Unregulated, SIP
CONV DC/DC 1W 5VIN 5-15VOUT SIP
CONVERTER, DC/DC, SIL, 1W, 15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:5V; Output Current:100mA; Output Voltage 2:15V; Output Current 2:34mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:80%; External Depth:9.8mm; External Length / Height:6.8mm; External Width:19.8mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:75mV; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Power Density:0.85W/cm³