Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RS3-0509S

3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 4.5-9; V. Out: 09; mA. Out: 333
$ 16.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-0509S.

Electro Sonic

Datasheet6 pages7 years ago
Datasheet3 pages9 years ago

Sager Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-74.12%

CAD Models

Download Recom Power RS3-0509S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS3-0515S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: 15; mA. Out: 200
Recom PowerRS-0509S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: 09; mA. Out: 222
Recom PowerRSO-0509S
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: 09; mA. Out: 111

Descriptions

Descriptions of Recom Power RS3-0509S provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: 09; mA. Out: 333
RECOM ISOLATED DC-DC CONVERTER, VIN 4.5 TO 9V DC, VOUT 9V DC, I/O ISOLATION 500V AC
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin 9Vout
Module DC-DC 5VIN 1-OUT 9V 0.333A 3W 7-Pin SIP Tube
Recom DCDC Converter, RS3 Series, 4.5-9V In, 9V Out, 3W
Dc-Dc Converter, Medical, 9V, 0.333A; Power Supply Applications:Medical; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:9V; Output Current - Output 1:333Ma Rohs Compliant: Yes |Recom Power RS3-0509S
DC/DC Conv 4,5-9V:+/-9V +/-167mA 3W SIP8
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004202